
500HXW15MEFR12.5X20 | |
|---|---|
DigiKey Part Number | 1189-4247-ND |
Manufacturer | |
Manufacturer Product Number | 500HXW15MEFR12.5X20 |
Description | CAP ALUM 15UF 20% 500V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 15 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 500HXW15MEFR12.5X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 260 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 390 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,16700 € | 11,67 € |
| 50 | 0,90960 € | 45,48 € |
| 100 | 0,82830 € | 82,83 € |
| 500 | 0,68858 € | 344,29 € |
| 1.000 | 0,64462 € | 644,62 € |
| 3.000 | 0,58964 € | 1.768,92 € |
| 5.000 | 0,56910 € | 2.845,50 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

