B43041A5336M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 154
Unit Price: 2,93000 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,57668 €
Datasheet
33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43041A5336M

DigiKey Part Number
B43041A5336M-ND
Manufacturer
Manufacturer Product Number
B43041A5336M
Description
CAP ALUM 33UF 20% 450V RADIAL TH
Customer Reference
Detailed Description
33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
140 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
280 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKXF451ELL330ML25SChemi-Con154565-5064-ND2,93000 €Direct
MAL214267339E3Vishay Beyschlag/Draloric/BC Components0MAL214267339E3-ND1,57668 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes