Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 220 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2V330MHD | Nichicon | 785 | 493-16730-ND | 1,56000 € | Direct |
| 420BXW33MEFR12.5X25 | Rubycon | 500 | 1189-420BXW33MEFR12.5X25-ND | 2,83000 € | Upgrade |
| 450BXW33MEFR12.5X25 | Rubycon | 6.078 | 1189-2937-ND | 1,71000 € | Upgrade |
| EKXL421ELL330MK25S | Chemi-Con | 1.436 | 565-EKXL421ELL330MK25S-ND | 1,78000 € | Upgrade |
| EKXL451ELL330MK25S | Chemi-Con | 0 | 565-5049-ND | 1,82000 € | Upgrade |









