Direct
Direct




UVY2V330MHD1TO | |
|---|---|
DigiKey Part Number | 493-12996-1-ND - Cut Tape (CT) 493-12996-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2V330MHD1TO |
Description | CAP ALUM 33UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2V330MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 170 mA @ 120 Hz | |
Ripple Current @ High Frequency | 195.5 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,89600 € | 8,96 € |
| 50 | 0,69200 € | 34,60 € |
| 100 | 0,62750 € | 62,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,51660 € | 258,30 € |
| 1.000 | 0,48166 € | 481,66 € |
| 1.500 | 0,46403 € | 696,04 € |
| 2.500 | 0,44439 € | 1.110,97 € |
| 3.500 | 0,43284 € | 1.514,94 € |
| 5.000 | 0,42169 € | 2.108,45 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |



