B41868W4227M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 488
Unit Price: 1,86000 €
Datasheet
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 228mOhm @ 10kHz 1000 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41868W4227M

DigiKey Part Number
B41868W4227M-ND
Manufacturer
Manufacturer Product Number
B41868W4227M
Description
CAP ALUM 220UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 228mOhm @ 10kHz 1000 Hrs @ 150°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ High Frequency
426 mA @ 100 kHz
Packaging
Bulk
Impedance
208 mOhms
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.669" (17.00mm)
Voltage - Rated
16 V
Mounting Type
ESR (Equivalent Series Resistance)
228mOhm @ 10kHz
Package / Case
Radial, Can
Lifetime @ Temp.
1000 Hrs @ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UBX1E221MHL1TONichicon488493-13198-1-ND1,86000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes