



UBX1E221MHL1TO | |
|---|---|
DigiKey Part Number | 493-13198-1-ND - Cut Tape (CT) 493-13198-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBX1E221MHL1TO |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | UBX1E221MHL1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 150°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,22500 € | 12,25 € |
| 50 | 0,95860 € | 47,93 € |
| 100 | 0,87460 € | 87,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,72990 € | 364,95 € |
| 1.000 | 0,68436 € | 684,36 € |
| 1.500 | 0,66137 € | 992,06 € |
| 2.500 | 0,63577 € | 1.589,42 € |
| 3.500 | 0,62072 € | 2.172,52 € |
| 5.000 | 0,60618 € | 3.030,90 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |

