Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B41858C8686M | |
|---|---|
DigiKey Part Number | B41858C8686M-ND |
Manufacturer | |
Manufacturer Product Number | B41858C8686M |
Description | CAP ALUM 68UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 541mOhm @ 10kHz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41858C8686M Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 310 mA @ 100 kHz |
Part Status Obsolete | Impedance 488 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.512" (13.00mm) |
ESR (Equivalent Series Resistance) 541mOhm @ 10kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RXW680M1JBK-0811S | Surge | 0 | 4403-RXW680M1JBK-0811S-ND | 0,06396 € | Parametric Equivalent |
| UPW1J680MPD1TA | Nichicon | 1.940 | 493-UPW1J680MPD1TACT-ND | 0,59000 € | Parametric Equivalent |
| UPW1J680MPD1TD | Nichicon | 1.910 | 493-11738-1-ND | 0,49000 € | Parametric Equivalent |



