Similar

B41858C4337M8 | |
|---|---|
DigiKey Part Number | B41858C4337M8-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B41858C4337M8 |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 274mOhm @ 10kHz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 274mOhm @ 10kHz |
Mfr | Lifetime @ Temp. 3000 Hrs @ 105°C |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Tape & Box (TB) | Polarization Polar |
Part Status Obsolete | Applications |
Capacitance | Ripple Current @ High Frequency 436 mA @ 100 kHz |
Tolerance ±20% | Mounting Type |
Voltage - Rated 16 V | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1C331BJ | Panasonic Industry | 0 | 10-EEU-FC1C331BJCT-ND | 0,52000 € | Similar |


