Parametric Equivalent
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

EEU-FC1C331BJ | |
|---|---|
DigiKey Part Number | 10-EEU-FC1C331BJCT-ND - Cut Tape (CT) 10-EEU-FC1C331BJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1C331BJ |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 360.8 mA @ 120 Hz | |
Impedance | 117 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32200 € | 3,22 € |
| 50 | 0,23980 € | 11,99 € |
| 100 | 0,21370 € | 21,37 € |
| 500 | 0,16846 € | 84,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15134 € | 151,34 € |
| 2.000 | 0,13969 € | 279,38 € |
| 3.000 | 0,13380 € | 401,40 € |
| 5.000 | 0,12724 € | 636,20 € |
| 7.000 | 0,12338 € | 863,66 € |
| 10.000 | 0,11966 € | 1.196,60 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |










