Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 475 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63YXJ220M10X20 | Rubycon | 1.581 | 63YXJ220M10X20-ND | 0,69000 € | Direct |
| EKYA630ELL221MJ20S | Chemi-Con | 2.370 | 565-EKYA630ELL221MJ20S-ND | 1,10000 € | Direct |
| EKYB630ELL221MJ20S | Chemi-Con | 1.768 | 565-EKYB630ELL221MJ20S-ND | 1,01000 € | Direct |
| UPS1J221MPD | Nichicon | 799 | 493-15846-ND | 0,77000 € | Direct |
| 227CKH063M | CORNELL DUBILIER KNOWLES | 9.736 | 1572-1701-ND | 0,96000 € | Upgrade |











