



UPS1J221MPD | |
|---|---|
DigiKey Part Number | 493-15846-ND |
Manufacturer | |
Manufacturer Product Number | UPS1J221MPD |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1J221MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 350 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 700 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 200 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1J221MPD | Nichicon | 36.850 | 493-1942-ND | 0,69000 € | Direct |
| UPJ1J221MHD | Nichicon | 2.706 | 493-15652-ND | 0,77000 € | Similar |
| UPJ1J221MHD6 | Nichicon | 347 | 493-15653-ND | 1,25000 € | Similar |
| UPM1J221MHD | Nichicon | 1.766 | 493-6008-ND | 0,91000 € | Similar |
| UPM1J221MHD6 | Nichicon | 234 | 493-15765-ND | 1,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,48900 € | 4,89 € |
| 50 | 0,36880 € | 18,44 € |
| 200 | 0,29930 € | 59,86 € |
| 600 | 0,25975 € | 155,85 € |
| 1.000 | 0,24494 € | 244,94 € |
| 2.600 | 0,22212 € | 577,51 € |
| 5.000 | 0,20954 € | 1.047,70 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

