



UPM1J221MHD6 | |
|---|---|
DigiKey Part Number | 493-15765-ND |
Manufacturer | |
Manufacturer Product Number | UPM1J221MHD6 |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1J221MHD6 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 820 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.12 A @ 10 kHz |
Part Status Not For New Designs | Impedance 70 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.669" (17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1J221MHD6 | Nichicon | 347 | 493-15653-ND | 1,37000 € | Direct |
| UPJ1J221MHD | Nichicon | 2.707 | 493-15652-ND | 0,84000 € | Similar |
| UPM1J221MHD | Nichicon | 786 | 493-6008-ND | 0,99000 € | Similar |
| UPS1J221MPD | Nichicon | 799 | 493-15846-ND | 0,77000 € | Similar |
| UPW1J221MPD | Nichicon | 45.769 | 493-1942-ND | 0,75000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,05300 € | 10,53 € |
| 50 | 0,81900 € | 40,95 € |
| 100 | 0,74510 € | 74,51 € |
| 500 | 0,61794 € | 308,97 € |
| 1.000 | 0,57790 € | 577,90 € |
| 2.500 | 0,53518 € | 1.337,95 € |
| 5.000 | 0,50916 € | 2.545,80 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

