Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63YXJ10M5X11 | Rubycon | 1.877 | 63YXJ10M5X11-ND | 0,25000 € | Direct |
| ESH106M063AC3AA | KEMET | 24.796 | 399-6093-ND | 0,16000 € | Direct |
| 100YXJ10M5X11 | Rubycon | 91.944 | 1189-2150-ND | 0,30000 € | Upgrade |
| 106CKE063M | CORNELL DUBILIER KNOWLES | 57.895 | 106CKE063M-ND | 0,19000 € | Upgrade |
| 106KXM063M | CORNELL DUBILIER KNOWLES | 60.172 | 106KXM063M-ND | 0,25000 € | Upgrade |












