Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 85 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 226CKH050M | CORNELL DUBILIER KNOWLES | 15.858 | 1572-1383-ND | 0,22000 € | Direct |
| 50YXJ22M5X11 | Rubycon | 0 | 50YXJ22M5X11-ND | 0,20000 € | Direct |
| 50YXJ22MCE5X11 | Rubycon | 0 | 50YXJ22MCE5X11-ND | 0,04928 € | Direct |
| EEU-FM1H220 | Panasonic Industry | 0 | P12927-ND | 0,32000 € | Direct |
| EEU-FR1H220 | Panasonic Industry | 19.419 | P14452-ND | 0,33000 € | Direct |













