Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 290 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10ZLJ330M6.3X11 | Rubycon | 4.679 | 1189-2177-ND | 0,31000 € | Direct |
| EKYB100ELL331MF11D | Chemi-Con | 1.937 | 565-EKYB100ELL331MF11D-ND | 0,34000 € | Direct |
| 10YXJ330M6.3X11 | Rubycon | 1.862 | 10YXJ330M6.3X11-ND | 0,29000 € | Upgrade |
| 10ZLH330MEFC6.3X11 | Rubycon | 7.676 | 1189-1075-ND | 0,26000 € | Upgrade |
| 16YXJ330M6.3X11 | Rubycon | 0 | 1189-4156-ND | 0,28000 € | Upgrade |













