Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 321 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6.3ZLJ470M6.3X11 | Rubycon | 1.922 | 1189-1469-ND | 0,35000 € | Direct |
| EEU-FR0J471 | Panasonic Industry | 2.533 | P15398-ND | 0,38000 € | Direct |
| EKZM6R3ELL471MF11D | Chemi-Con | 614 | 565-3561-ND | 0,34000 € | Direct |
| 10YXJ470M6.3X11 | Rubycon | 34.692 | 1189-1069-ND | 0,25000 € | Upgrade |
| 10YXJ470MCR6.3X11 | Rubycon | 0 | 10YXJ470MCR6.3X11-ND | 0,07401 € | Upgrade |














