
ESH477M010AE3AA | |
|---|---|
DigiKey Part Number | 399-6589-ND |
Manufacturer | |
Manufacturer Product Number | ESH477M010AE3AA |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESH477M010AE3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 375 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10YXJ470M6.3X11 | Rubycon | 34.714 | 1189-1069-ND | 0,25000 € | Direct |
| 10ZLH470MEFC6.3X11 | Rubycon | 197 | 1189-1882-ND | 0,30000 € | Upgrade |
| 10YXS470MEFC6.3X11 | Rubycon | 1.686 | 1189-10YXS470MEFC6.3X11-ND | 0,37000 € | Parametric Equivalent |
| 10ZLQ470MEFC6.3X11 | Rubycon | 1.318 | 1189-3612-ND | 0,33000 € | Parametric Equivalent |
| ED1A471MP26311EU | Chinsan (Elite) | 23 | 4191-ED1A471MP26311EUCT-ND | 0,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15300 € | 1,53 € |
| 50 | 0,11100 € | 5,55 € |
| 100 | 0,09770 € | 9,77 € |
| 500 | 0,07464 € | 37,32 € |
| 1.000 | 0,06734 € | 67,34 € |
| 2.500 | 0,05954 € | 148,85 € |
| 5.000 | 0,05479 € | 273,95 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

