Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 35 V | Mounting Type |
ESR (Equivalent Series Resistance) 2.3Ohm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 107CKS035M | CORNELL DUBILIER KNOWLES | 52.568 | 1572-1297-ND | 0,33000 € | Direct |
| 35PK100MEFC6.3X11 | Rubycon | 1.226 | 1189-1266-ND | 0,20000 € | Direct |
| ECA-1VM101 | Panasonic Industry | 45.120 | P5165-ND | 0,26000 € | Direct |
| ESK107M035AE3AA | KEMET | 37.573 | 399-6104-ND | 0,20000 € | Direct |
| 107CKE035M | CORNELL DUBILIER KNOWLES | 4.609 | 1572-1040-ND | 0,35000 € | Upgrade |










