Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B41821B2477M006 | |
|---|---|
DigiKey Part Number | 495-B41821B2477M006-ND |
Manufacturer | |
Manufacturer Product Number | B41821B2477M006 |
Description | CAP ALUM 6.3V POLAR |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1Ohm @ 120Hz 2000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 380 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
ESR (Equivalent Series Resistance) 1Ohm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6.3TWL470MEFC8X11.5 | Rubycon | 0 | 6.3TWL470MEFC8X11.5-ND | 0,08712 € | Parametric Equivalent |
| ECA-1AM471 | Panasonic Industry | 8.529 | P5126-ND | 0,38000 € | Parametric Equivalent |
| ECA-1AM471BJ | Panasonic Industry | 2.597 | 10-ECA-1AM471BJCT-ND | 0,38000 € | Parametric Equivalent |
| ESK477M010AG3AA | KEMET | 0 | 399-ESK477M010AG3AA-ND | 0,05556 € | Parametric Equivalent |
| ESK477M010AG3DA | KEMET | 0 | 399-ESK477M010AG3DATB-ND | 0,05319 € | Parametric Equivalent |



