Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESK477M010AG3AA | |
|---|---|
DigiKey Part Number | 399-ESK477M010AG3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESK477M010AG3AA |
Description | 470 10 VV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.138" (3.50mm) |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 10 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESK477M010AG3DA | KEMET | 0 | 399-ESK477M010AG3DATB-ND | 0,05319 € | Parametric Equivalent |
| ESK477M010AG3EA | KEMET | 0 | 399-ESK477M010AG3EATB-ND | 0,07201 € | Parametric Equivalent |
| ESK477M010AG3R9 | KEMET | 0 | 399-ESK477M010AG3R9-ND | 0,05418 € | Parametric Equivalent |
| ESK477M016AG3AA | KEMET | 25.609 | 399-ESK477M016AG3AA-ND | 0,30000 € | Parametric Equivalent |
| ESK477M016AG3DA | KEMET | 0 | 399-ESK477M016AG3DATB-ND | 0,05627 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,05556 € | 333,36 € |
| Unit Price without VAT: | 0,05556 € |
|---|---|
| Unit Price with VAT: | 0,06612 € |







