Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B41252C7688M060 | |
|---|---|
DigiKey Part Number | 495-B41252C7688M060-ND |
Manufacturer | |
Manufacturer Product Number | B41252C7688M060 |
Description | SNAP-IN 6800UF 35V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6.8 mF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 2.79 A @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMQ500VSN682MR30S | Chemi-Con | 0 | 565-EKMQ500VSN682MR30S-ND | 7,30000 € | Parametric Equivalent |
| ELD688M035AS2AA | KEMET | 0 | 399-ELD688M035AS2AA-ND | 1,52165 € | Parametric Equivalent |
| ELG688M035AS2AA | KEMET | 0 | 399-ELG688M035AS2AA-ND | 2,09038 € | Parametric Equivalent |
| LSG682M1H---3030S | Surge | 0 | 4403-LSG682M1H---3030S-ND | 1,67844 € | Parametric Equivalent |
| LSM682M1V---3030S | Surge | 0 | 4403-LSM682M1V---3030S-ND | 1,57476 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 1,44891 € | 463,65 € |
| Unit Price without VAT: | 1,44891 € |
|---|---|
| Unit Price with VAT: | 1,72420 € |







