B41252B5828M is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 287
Unit Price: 3,51000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,15885 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,96534 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 1,40588 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,16925 €
Datasheet
8200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41252B5828M

DigiKey Part Number
B41252B5828M-ND
Manufacturer
Manufacturer Product Number
B41252B5828M
Description
CAP ALUM 8200UF 20% 25V SNAP TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.5 A @ 120 Hz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.000" Dia (25.40mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGY1E822MELA30Nichicon287493-8607-ND3,51000 €Direct
381LQ822M035J022Cornell Dubilier Knowles0381LQ822M035J022-ND2,15885 €Parametric Equivalent
381LX822M035J022Cornell Dubilier Knowles0381LX822M035J022-ND1,96534 €Parametric Equivalent
LGU1E822MELANichicon0493-6134-ND1,40588 €Parametric Equivalent
SLP822M025C3P3Cornell Dubilier Knowles0SLP822M025C3P3-ND1,16925 €Parametric Equivalent
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
5201,47262 €765,76 €
Unit Price without VAT:1,47262 €
Unit Price with VAT:1,75242 €