Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B41252A0108M060 | |
|---|---|
DigiKey Part Number | 495-B41252A0108M060-ND |
Manufacturer | |
Manufacturer Product Number | B41252A0108M060 |
Description | SNAP-IN 1000UF 80V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 mF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41252A0108M060 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.62 A @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELG108M080AQ2AA | KEMET | 0 | 399-ELG108M080AQ2AA-ND | 1,12846 € | Parametric Equivalent |
| LSG102M2A---2230S | Surge | 0 | 4403-LSG102M2A---2230S-ND | 0,97710 € | Parametric Equivalent |
| LSM102M2A---2230S | Surge | 0 | 4403-LSM102M2A---2230S-ND | 1,00244 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 0,98038 € | 627,44 € |
| Unit Price without VAT: | 0,98038 € |
|---|---|
| Unit Price with VAT: | 1,16665 € |




