Parametric Equivalent

LSG102M2A---2230S | |
|---|---|
DigiKey Part Number | 4403-LSG102M2A---2230S-ND |
Manufacturer | |
Manufacturer Product Number | LSG102M2A---2230S |
Description | CAP ALUM 1MF 20% 100V SNAP IN TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 mF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 265mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.26 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.512 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 265mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSM102M2A---2230S | Surge | 0 | 4403-LSM102M2A---2230S-ND | 1,00244 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,97710 € | 879,39 € |
| Unit Price without VAT: | 0,97710 € |
|---|---|
| Unit Price with VAT: | 1,16275 € |


