Parametric Equivalent

B41231B3479M000 | |
|---|---|
DigiKey Part Number | B41231B3479M000-ND |
Manufacturer | |
Manufacturer Product Number | B41231B3479M000 |
Description | CAP ALUM 47000UF 20% 10V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 6.78 A @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLPX473M010E7P3 | Cornell Dubilier Knowles | 0 | SLPX473M010E7P3-ND | 1,83584 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 2,83641 € | 907,65 € |
| Unit Price without VAT: | 2,83641 € |
|---|---|
| Unit Price with VAT: | 3,37533 € |


