SLPX473M010E7P3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,74924 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,93300 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,36223 €
Datasheet
47000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 16mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPX473M010E7P3

DigiKey Part Number
SLPX473M010E7P3-ND
Manufacturer
Manufacturer Product Number
SLPX473M010E7P3
Description
CAP ALUM 47000UF 20% 10V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
47000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 16mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
5.78 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
7.23 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.181" Dia (30.00mm)
Voltage - Rated
10 V
Height - Seated (Max)
1.575" (40.00mm)
ESR (Equivalent Series Resistance)
16mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SLPX473M010C9P3Cornell Dubilier Knowles0SLPX473M010C9P3-ND1,74924 €Similar
SLPX473M010H5P3Cornell Dubilier Knowles0SLPX473M010H5P3-ND1,93300 €Similar
SLPX473M016E9P3Cornell Dubilier Knowles0SLPX473M016E9P3-ND2,36223 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0001,83584 €5.507,52 €
Unit Price without VAT:1,83584 €
Unit Price with VAT:2,18465 €