B41043A7108M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


CORNELL DUBILIER KNOWLES
In Stock: 10.360
Unit Price: 1,50000 €
Datasheet

Direct


Nichicon
In Stock: 1.939
Unit Price: 1,39000 €
Datasheet

Direct


Nichicon
In Stock: 10.149
Unit Price: 1,33000 €
Datasheet

Parametric Equivalent


Surge
In Stock: 230
Unit Price: 0,85000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 497
Unit Price: 1,44000 €
Datasheet
Image for B41043A7108M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41043A7108M

DigiKey Part Number
B41043A7108M-ND
Manufacturer
Manufacturer Product Number
B41043A7108M
Description
CAP ALUM 1000UF 20% 35V RADIAL
Customer Reference
Detailed Description
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.368 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.71 A @ 100 kHz
Part Status
Obsolete
Impedance
29 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
35 V
Height - Seated (Max)
1.319" (33.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
108KXM035MCORNELL DUBILIER KNOWLES10.3601572-1316-ND1,50000 €Direct
UPA1V102MHDNichicon1.939493-16989-ND1,39000 €Direct
UPW1V102MHDNichicon10.149493-1872-ND1,33000 €Direct
RXK102M1VBK-1330SSurge2304403-RXK102M1VBK-1330S-ND0,85000 €Parametric Equivalent
UPJ1V102MHDNichicon497493-11098-ND1,44000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes