
108KXM035M | |
|---|---|
DigiKey Part Number | 1572-1316-ND |
Manufacturer | |
Manufacturer Product Number | 108KXM035M |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 198.9mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.662 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.77 A @ 100 kHz |
Part Status Active | Impedance 45 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 198.9mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41888C7108M000 | TDK | 7.944 | 495-6060-ND | 1,34000 € | Upgrade |
| ELXZ350ELL102MK25S | Chemi-Con | 313 | 565-1989-ND | 1,98000 € | Upgrade |
| MAL214650102E3 | Vishay Beyschlag/Draloric/BC Components | 164 | 4489PHBK-ND | 3,03000 € | Upgrade |
| MAL215050102E3 | Vishay Beyschlag/Draloric/BC Components | 1.267 | 56-MAL215050102E3CT-ND | 2,86000 € | Upgrade |
| B41858C7108M000 | TDK | 18.812 | 495-6056-ND | 1,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 0,97100 € | 9,71 € |
| 50 | 0,75300 € | 37,65 € |
| 200 | 0,62670 € | 125,34 € |
| 600 | 0,55490 € | 332,94 € |
| 1.000 | 0,52803 € | 528,03 € |
| 2.600 | 0,48666 € | 1.265,32 € |
| 5.000 | 0,46387 € | 2.319,35 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

