B41043A5128M is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 0
Unit Price: 0,52414 €
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 0,60632 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 0,47704 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 75
Unit Price: 1,60000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 525
Unit Price: 1,68000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.480
Unit Price: 1,60000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 929
Unit Price: 1,10000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 798
Unit Price: 1,16000 €
Datasheet
1200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41043A5128M

DigiKey Part Number
B41043A5128M-ND
Manufacturer
Manufacturer Product Number
B41043A5128M
Description
CAP ALUM 1200UF 20% 25V RADIAL
Customer Reference
Detailed Description
1200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.395 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.55 A @ 100 kHz
Part Status
Obsolete
Impedance
32 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
25 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B41866C5128M000TDK0B41866C5128M000-ND0,52414 €Upgrade
B41896C5128M000TDK0B41896C5128M000-ND0,60632 €Upgrade
UPA1E122MHDNichicon0493-16985-ND0,47704 €Direct
860160578033Würth Elektronik75732-9571-1-ND1,60000 €Parametric Equivalent
UPA1V122MHDNichicon525UPA1V122MHD-ND1,68000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes