



UPA1V122MHD1TO | |
|---|---|
DigiKey Part Number | 493-4914-1-ND - Cut Tape (CT) 493-4914-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1V122MHD1TO |
Description | CAP ALUM 1200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1V122MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.938 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.28 A @ 100 kHz |
Part Status Active | Impedance 22 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,04000 € | 10,40 € |
| 50 | 0,80880 € | 40,44 € |
| 100 | 0,73570 € | 73,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,60978 € | 304,89 € |
| 1.000 | 0,57016 € | 570,16 € |
| 1.500 | 0,55016 € | 825,24 € |
| 2.500 | 0,52787 € | 1.319,67 € |
| 3.500 | 0,51478 € | 1.801,73 € |
| 5.000 | 0,50212 € | 2.510,60 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |

