B41043A4688M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: 1,14700 €
Datasheet

Direct


Nichicon
In Stock: 3.153
Unit Price: 3,32000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: 4,20000 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,42378 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,43516 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 171
Unit Price: 2,59000 €
Datasheet
Image for B41043A4688M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41043A4688M

DigiKey Part Number
B41043A4688M-ND
Manufacturer
Manufacturer Product Number
B41043A4688M
Description
CAP ALUM 6800UF 20% 16V RADIAL
Customer Reference
Detailed Description
6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.349 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.61 A @ 100 kHz
Part Status
Obsolete
Impedance
18 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
1.476" (37.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPA1C682MHDNichicon0UPA1C682MHD-ND1,14700 €Direct
UPW1C682MHDNichicon3.153493-1805-ND3,32000 €Direct
860160381047Würth Elektronik0732-9500-1-ND4,20000 €Parametric Equivalent
MAL213655682E3Vishay Beyschlag/Draloric/BC Components0MAL213655682E3-ND2,42378 €Parametric Equivalent
MAL213665682E3Vishay Beyschlag/Draloric/BC Components0MAL213665682E3-ND2,43516 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes