



UPJ1C682MHD | |
|---|---|
DigiKey Part Number | 493-5534-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1C682MHD |
Description | CAP ALUM 6800UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1C682MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.61 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.9 A @ 10 kHz |
Part Status Not For New Designs | Impedance 22 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1C682MHD | Nichicon | 3.153 | 493-1805-ND | 2,96000 € | Direct |
| MAL213655682E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213655682E3-ND | 2,42378 € | Direct |
| MAL213665682E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213665682E3-ND | 2,43516 € | Direct |
| ELXV160ELL682MM35S | Chemi-Con | 0 | ELXV160ELL682MM35S-ND | 1,03048 € | Upgrade |
| ELXZ160ELL682ML40S | Chemi-Con | 0 | 565-1948-ND | 2,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 10 | 1,73000 € | 17,30 € |
| 50 | 1,37260 € | 68,63 € |
| 250 | 1,13976 € | 284,94 € |
| 500 | 1,06644 € | 533,22 € |
| 1.000 | 1,00553 € | 1.005,53 € |
| 2.500 | 0,94057 € | 2.351,43 € |
| 5.000 | 0,90102 € | 4.505,10 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,08210 € |

