B41043A4228M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


CORNELL DUBILIER KNOWLES
In Stock: 8.961
Unit Price: 1,24000 €
Datasheet

Direct


Nichicon
In Stock: 598
Unit Price: 1,51000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 441
Unit Price: 1,99000 €
Datasheet

Parametric Equivalent


Surge
In Stock: 248
Unit Price: 0,86000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 584
Unit Price: 1,96000 €
Datasheet
Image for B41043A4228M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41043A4228M

DigiKey Part Number
B41043A4228M-ND
Manufacturer
Manufacturer Product Number
B41043A4228M
Description
CAP ALUM 2200UF 20% 16V RADIAL
Customer Reference
Detailed Description
2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.62 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.8 A @ 100 kHz
Part Status
Obsolete
Impedance
28 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
16 V
Height - Seated (Max)
1.319" (33.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
228KXM016MCORNELL DUBILIER KNOWLES8.9611572-1414-ND1,24000 €Direct
UPA1C222MHD3Nichicon598UPA1C222MHD3-ND1,51000 €Direct
860160478033Würth Elektronik441732-9533-1-ND1,99000 €Parametric Equivalent
RXK222M1CBK-1330SSurge2484403-RXK222M1CBK-1330S-ND0,86000 €Parametric Equivalent
UPA1E222MHDNichicon584493-5433-ND1,96000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes