Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.125 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.25 A @ 100 kHz |
Part Status Obsolete | Impedance 40 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXV160ELL122MK20S | Chemi-Con | 0 | ELXV160ELL122MK20S-ND | 0,51646 € | Upgrade |
| ELXY160ELL122MK20S | Chemi-Con | 120 | 565-1779-ND | 1,62000 € | Upgrade |
| 860080478021 | Würth Elektronik | 0 | 732-9037-3-ND | 0,69437 € | Parametric Equivalent |
| 860160478029 | Würth Elektronik | 155 | 732-9529-1-ND | 1,24000 € | Parametric Equivalent |
| MAL213635122E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213635122E3-ND | 0,88736 € | Parametric Equivalent |








