Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.953 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.17 A @ 100 kHz |
Part Status Obsolete | Impedance 23 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1A472MHD6 | Nichicon | 0 | UPA1A472MHD6-ND | 0,63733 € | Direct |
| MAL214695475E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 4469PHBK-ND | 1,98683 € | Upgrade |
| MAL215055472E3 | Vishay Beyschlag/Draloric/BC Components | 1.741 | MAL215055472E3-ND | 4,22000 € | Upgrade |
| MAL215065472E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215065472E3-ND | 1,87177 € | Upgrade |
| 860080380028 | Würth Elektronik | 677 | 732-9016-1-ND | 2,16000 € | Parametric Equivalent |








