



UPJ1A472MHD | |
|---|---|
DigiKey Part Number | 493-5522-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1A472MHD |
Description | CAP ALUM 4700UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1A472MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.17 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.42 A @ 10 kHz |
Part Status Not For New Designs | Impedance 28 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.299" (33.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1A472MHD6TN | Nichicon | 405 | 493-4874-1-ND | 1,90000 € | Direct |
| UPM1A472MHD | Nichicon | 300 | 493-5590-ND | 2,07000 € | Similar |
| UPS1A472MHD | Nichicon | 379 | 493-15819-ND | 1,36000 € | Similar |
| UPW1A472MHD | Nichicon | 215 | 493-1758-ND | 1,77000 € | Similar |
| MAL213634472E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213634472E3-ND | 1,76957 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,12700 € | 11,27 € |
| 50 | 0,87940 € | 43,97 € |
| 300 | 0,70280 € | 210,84 € |
| 600 | 0,65415 € | 392,49 € |
| 1.200 | 0,61374 € | 736,49 € |
| 2.700 | 0,57506 € | 1.552,66 € |
| 5.100 | 0,55009 € | 2.805,46 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

