Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 112 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Part Status Obsolete | Impedance 440 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY160ELL121MFB5D | Chemi-Con | 1.825 | 565-1769-ND | 0,42000 € | Upgrade |
| 860080373006 | Würth Elektronik | 3.984 | 732-8994-1-ND | 0,14000 € | Parametric Equivalent |
| 860160373012 | Würth Elektronik | 0 | 732-9465-1-ND | 0,17000 € | Parametric Equivalent |
| RXK121M1CBK-0611S | Surge | 0 | 4403-RXK121M1CBK-0611S-ND | 0,04253 € | Parametric Equivalent |
| RXW121M1CBK-0611S | Surge | 0 | 4403-RXW121M1CBK-0611S-ND | 0,04379 € | Parametric Equivalent |







