120 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXY160ELL121MFB5D

DigiKey Part Number
565-1769-ND
Manufacturer
Manufacturer Product Number
ELXY160ELL121MFB5D
Description
CAP ALUM 120UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
120 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
109.2 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
273 mA @ 100 kHz
Part Status
Obsolete
Impedance
350 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.512" (13.00mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HHXJ350ARA121MF80GChemi-Con1.228565-HHXJ350ARA121MF80GCT-ND1,11000 €MFR Recommended
EEU-FC1C121Panasonic Industry2.072P10244-ND0,36000 €Direct
EEU-FC1C121BPanasonic Industry2.09310-EEU-FC1C121BCT-ND0,37000 €Similar
EEU-FC1C121HPanasonic Industry3.95810-EEU-FC1C121HCT-ND0,37000 €Similar
UPW1C121MEDNichicon1.385493-1780-ND0,31000 €Similar
In-Stock: 1.825
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,25500 €2,55 €
500,18860 €9,43 €
1000,16720 €16,72 €
5000,13052 €65,26 €
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €