Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 419.3 mA @ 120 Hz |
Packaging Bulk | Impedance 300 mOhms |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41858C6157M000 | TDK | 0 | B41858C6157M000-ND | 0,16884 € | Parametric Equivalent |
| UPM1V151MPD6 | Nichicon | 105 | 493-15780-ND | 0,56000 € | Direct |
| 860080675012 | Würth Elektronik | 710 | 732-9054-1-ND | 0,40000 € | Parametric Equivalent |
| 860160575016 | Würth Elektronik | 314 | 732-9554-1-ND | 0,44000 € | Parametric Equivalent |
| RXW151M1HBK-1012S | Surge | 0 | 4403-RXW151M1HBK-1012S-ND | 0,09836 € | Parametric Equivalent |









