Parametric Equivalent

RXW151M1HBK-1012S | |
|---|---|
DigiKey Part Number | 4403-RXW151M1HBK-1012S-ND |
Manufacturer | |
Manufacturer Product Number | RXW151M1HBK-1012S |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 307.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 615 mA @ 100 kHz | |
Impedance | 162 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,09836 € | 786,88 € |
| Unit Price without VAT: | 0,09836 € |
|---|---|
| Unit Price with VAT: | 0,11705 € |


