B41042A7128M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,39503 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 27
Unit Price: 1,58000 €
Datasheet
Image for B41042A7128M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41042A7128M

DigiKey Part Number
B41042A7128M-ND
Manufacturer
Manufacturer Product Number
B41042A7128M
Description
CAP ALUM 1200UF 20% 35V RADIAL
Customer Reference
Detailed Description
1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.966 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.184 A @ 100 kHz
Part Status
Obsolete
Impedance
62 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
35 V
Height - Seated (Max)
1.476" (37.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
128KXM035MCORNELL DUBILIER KNOWLES0128KXM035M-ND0,39503 €Direct
UPJ1V122MHDNichicon27493-11099-ND1,58000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes