Upgrade
Upgrade
Parametric Equivalent

128KXM035M | |
|---|---|
DigiKey Part Number | 128KXM035M-ND |
Manufacturer | |
Manufacturer Product Number | 128KXM035M |
Description | CAP ALUM 1200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 165.8mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.974 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.29 A @ 100 kHz |
Part Status Active | Impedance 41 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 165.8mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ350ELL122MK30S | Chemi-Con | 905 | 565-1990-ND | 1,77000 € | Upgrade |
| UPW1V122MHD | Nichicon | 516 | 493-1873-ND | 1,60000 € | Upgrade |
| 860080578022 | Würth Elektronik | 188 | 732-860080578022CT-ND | 1,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,39503 € | 4.740,36 € |
| Unit Price without VAT: | 0,39503 € |
|---|---|
| Unit Price with VAT: | 0,47009 € |




