B41042A686M is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,63650 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,61407 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,62912 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 344
Unit Price: 0,74000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.152
Unit Price: 0,88000 €
Datasheet
Image for B41042A686M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41042A686M

DigiKey Part Number
B41042A686M-ND
Manufacturer
Manufacturer Product Number
B41042A686M
Description
CAP ALUM 68UF 20% 80V RADIAL TH
Customer Reference
Detailed Description
68 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
445.2 mA @ 120 Hz
Packaging
Bulk
Impedance
1 Ohms
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
80 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL213639689E3Vishay Beyschlag/Draloric/BC Components0MAL213639689E3-ND0,63650 €Parametric Equivalent
MAL213659689E3Vishay Beyschlag/Draloric/BC Components0MAL213659689E3-ND0,61407 €Parametric Equivalent
MAL213669689E3Vishay Beyschlag/Draloric/BC Components0MAL213669689E3-ND0,62912 €Parametric Equivalent
UPJ1K680MPD1TDNichicon344493-5105-1-ND0,74000 €Parametric Equivalent
UPW2A680MPD1TDNichicon2.152493-11978-1-ND0,88000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes