



UPW2A680MPD1TD | |
|---|---|
DigiKey Part Number | 493-11978-1-ND - Cut Tape (CT) 493-11978-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW2A680MPD1TD |
Description | CAP ALUM 68UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2A680MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 318.5 mA @ 120 Hz | |
Impedance | 300 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,56100 € | 5,61 € |
| 50 | 0,42580 € | 21,29 € |
| 100 | 0,38290 € | 38,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30894 € | 154,47 € |
| 1.000 | 0,28564 € | 285,64 € |
| 1.500 | 0,27388 € | 410,82 € |
| 2.500 | 0,26077 € | 651,92 € |
| 3.500 | 0,25306 € | 885,71 € |
| 5.000 | 0,24561 € | 1.228,05 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

