B41042A6228M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


CORNELL DUBILIER KNOWLES
In Stock: 109
Unit Price: 2,85000 €
Datasheet

Direct


Nichicon
In Stock: 3.206
Unit Price: 2,66000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 3,94000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 323
Unit Price: 5,22000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,42948 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 425
Unit Price: 2,24000 €
Datasheet
2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41042A6228M

DigiKey Part Number
B41042A6228M-ND
Manufacturer
Manufacturer Product Number
B41042A6228M
Description
CAP ALUM 2200UF 20% 50V RADIAL
Customer Reference
Detailed Description
2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.306 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.562 A @ 100 kHz
Part Status
Obsolete
Impedance
50 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
1.654" (42.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
228KXM050MCORNELL DUBILIER KNOWLES1091572-1713-ND2,85000 €Direct
UPW1H222MHDNichicon3.206493-1923-ND2,66000 €Direct
ELXV500ELL222MM40SChemi-Con0565-ELXV500ELL222MM40S-ND3,94000 €Upgrade
MAL215058222E3Vishay Beyschlag/Draloric/BC Components323MAL215058222E3-ND5,22000 €Upgrade
MAL215068222E3Vishay Beyschlag/Draloric/BC Components0MAL215068222E3-ND2,42948 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes