B41042A5478M is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 0
Unit Price: 3,35000 €
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 1,73466 €
Datasheet

Parametric Equivalent


TDK
In Stock: 9.960
Unit Price: 3,24000 €
Datasheet

Direct


Nichicon
In Stock: 3.855
Unit Price: 2,98000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 447
Unit Price: 2,78000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 249
Unit Price: 5,22000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,42948 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 21
Unit Price: 2,49000 €
Datasheet
4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41042A5478M

DigiKey Part Number
B41042A5478M-ND
Manufacturer
Manufacturer Product Number
B41042A5478M
Description
CAP ALUM 4700UF 20% 25V RADIAL
Customer Reference
Detailed Description
4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.668 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.965 A @ 100 kHz
Part Status
Obsolete
Impedance
36 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
1.654" (42.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B41888C7478M000TDK0B41888C7478M000-ND3,35000 €Upgrade
B41896C5478M000TDK0B41896C5478M000-ND1,73466 €Upgrade
B41858C7478M000TDK9.960495-6089-ND3,24000 €Parametric Equivalent
UPW1E472MHDNichicon3.855493-1845-ND2,98000 €Direct
ELXV250ELL472MM40SChemi-Con447565-ELXV250ELL472MM40S-ND2,78000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes