Direct
Direct

B41888C7478M000 | |
|---|---|
DigiKey Part Number | B41888C7478M000-ND |
Manufacturer | |
Manufacturer Product Number | B41888C7478M000 |
Description | CAP ALUM 4700UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 13mOhm @ 10kHz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41888C7478M000 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 5.327 A @ 100 kHz |
Part Status Active | Impedance 12 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 13mOhm @ 10kHz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215050472E3 | Vishay Beyschlag/Draloric/BC Components | 243 | MAL215050472E3-ND | 5,22000 € | Direct |
| MAL215060472E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215060472E3-ND | 2,42948 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| 10 | 2,28000 € | 22,80 € |
| 50 | 1,83700 € | 91,85 € |
| 125 | 1,65728 € | 207,16 € |
| 500 | 1,45684 € | 728,42 € |
| 1.000 | 1,38128 € | 1.381,28 € |
| 2.500 | 1,34740 € | 3.368,50 € |
| Unit Price without VAT: | 3,35000 € |
|---|---|
| Unit Price with VAT: | 3,98650 € |


