Upgrade
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 558.6 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 798 mA @ 100 kHz |
Part Status Obsolete | Impedance 230 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41888C7337M000 | TDK | 163 | 495-6008-ND | 0,76000 € | Upgrade |
| B41858C7337M000 | TDK | 5.989 | 495-B41858C7337M000-ND | 0,74000 € | Parametric Equivalent |
| UPM1E331MPD6 | Nichicon | 1.272 | 493-15728-ND | 0,60000 € | Direct |
| ELXZ350ELL331MJ16S | Chemi-Con | 2.000 | 565-1984-ND | 0,89000 € | Upgrade |
| MAL215050331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL215050331E3-ND | 1,65000 € | Upgrade |












