
RXW331M1VBK-1016S | |
|---|---|
DigiKey Part Number | 4403-RXW331M1VBK-1016S-ND |
Manufacturer | |
Manufacturer Product Number | RXW331M1VBK-1016S |
Description | CAP ALUM 330UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 1.05 A @ 100 kHz |
Packaging Bulk | Impedance 68 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160575024 | Würth Elektronik | 284 | 732-9562-1-ND | 0,58000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26900 € | 2,69 € |
| 50 | 0,20240 € | 10,12 € |
| 100 | 0,18170 € | 18,17 € |
| 500 | 0,14690 € | 73,45 € |
| 1.000 | 0,13613 € | 136,13 € |
| 2.500 | 0,12477 € | 311,93 € |
| 5.000 | 0,11793 € | 589,65 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

