B41042A5278M is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 248
Unit Price: 1,93000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: 3,03000 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,76957 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,72190 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,74963 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 87
Unit Price: 2,87000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 72
Unit Price: 2,09000 €
Datasheet
2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41042A5278M

DigiKey Part Number
B41042A5278M-ND
Manufacturer
Manufacturer Product Number
B41042A5278M
Description
CAP ALUM 2700UF 20% 25V RADIAL
Customer Reference
Detailed Description
2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.224 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.471 A @ 100 kHz
Part Status
Obsolete
Impedance
50 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
1.319" (33.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
860080480025Würth Elektronik248732-9041-1-ND1,93000 €Parametric Equivalent
860160480036Würth Elektronik0732-9536-1-ND3,03000 €Parametric Equivalent
MAL213636272E3Vishay Beyschlag/Draloric/BC Components0MAL213636272E3-ND1,76957 €Parametric Equivalent
MAL213656272E3Vishay Beyschlag/Draloric/BC Components0MAL213656272E3-ND1,72190 €Parametric Equivalent
MAL213666272E3Vishay Beyschlag/Draloric/BC Components0MAL213666272E3-ND1,74963 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes